JST B6B-PH-K-S (LF)(SN) Built-in Pin Strip 6-Pin 2mm Pitch Pre-Tin Coated

MPN
B6B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918490
Order Code
04-4880
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.306
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 290 in stock

JST manufactures the B6B-PH-K-S (LF)(SN) pin strip with a total of six pins and a contact spacing of 2 mm. This connector pin strip has dimensions of 13.9x4.5x9.4 mm and is used for PCB connectors in various electronic components. It is typically employed in applications requiring reliable and precise connections on printed circuit boards.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 13.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 13.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 6
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot