JST B5B-PH-K-S (LF)(SN) Built-in Pin Strip 5-Pin 2mm Spacing Pre-tin Coated

MPN
B5B-PH-K-S (LF)(SN)
Brand
JST
EAN-13
2050000918483
Order Code
04-4874
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 303 in stock

JST's connector pin strip, model B5B-PH-K-S (LF)(SN), features 5 pins with a contact spacing of 2 mm. This 11.9x4.5x9.4 mm straight header is ideal for PCB connectors and general electronic components. It is typically used in electronic devices requiring compact and reliable connections.
Type Built-in pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 11.9 x 4.5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 11.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 5
Series PH
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot