JST Plugs & Headers Built-in pin strip (standard) 616103

JST Brand: JST
The JST connectors are high-quality, versatile components featuring pin strips with various pin counts and a standard 2mm spacing, suitable for a wide range of electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Type Number of Rows Board contact surface Case Material Colour Connector contact surface Connector orientation Connector System Connector Type Contact Material Cross Section Height Industrial packaging Insulation Material Material (details) Misc Attribute 1
JST S10B-PH-SM4-TB (LF)(SN) Built-in Pin Strip 10-Pin 2mm Detachable Connector
JST S10B-PH-SM4-TB (LF)(SN) Built-in Pin Strip 10-Pin 2mm Detachable Connector
Standard range
Order code: 04-4921
MPN: S10B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 253 in stock
10+ £2.42
Price per unit Ex VAT
10 (L x W x H) 21.9 x 5 x 9.4 mm 21.9mm 10 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Parallel (to the PCB) wire-to-board Pin strip, right angle Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST S5B-PH-SM4-TB (LF)(SN) Built-in Pin Strip 5 Pins 2mm Spacing Pre-tin Coated
JST S5B-PH-SM4-TB (LF)(SN) Built-in Pin Strip 5 Pins 2mm Spacing Pre-tin Coated
Standard range
Order code: 04-4937
MPN: S5B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 660 in stock
10+ £0.618
50+ £0.553
100+ £0.514
250+ £0.477
500+ £0.440
Price per unit Ex VAT
5 (L x W x H) 11.9 x 5 x 9.4 mm 11.9mm 5 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Parallel (to the PCB) wire-to-board Pin strip, right angle Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight
JST S8B-PH-SM4-TB (LF)(SN) 8-Pin Strip 2mm Spacing Pre-tin Coated Audible Click
JST S8B-PH-SM4-TB (LF)(SN) 8-Pin Strip 2mm Spacing Pre-tin Coated Audible Click
Standard range
Order code: 04-4943
MPN: S8B-PH-SM4-TB (LF)(SN)

Despatched within 4 working days - 1,371 in stock
10+ £0.631
Price per unit Ex VAT
8 (L x W x H) 17.9 x 5 x 9.4 mm 17.9mm 8 Built-in pin strip (standard) 1 Tin plated Polyamide Ecru Tin plated Parallel (to the PCB) wire-to-board Pin strip, right angle Phosphor bronze 2mm 9.4mm No Polyamide PA 66 UL94V-0 Connector pin strip, straight

Trustpilot