JST S5B-PH-SM4-TB (LF)(SN) Built-in Pin Strip 5 Pins 2mm Spacing Pre-tin Coated

MPN
S5B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002362529
Order Code
04-4937
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.618
50+ £0.553
100+ £0.513
250+ £0.477
500+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 660 in stock

The JST built-in pin strip (standard) features five pins with a contact spacing of 2 mm, known also by the part number S5B-PH-SM4-TB (LF)(SN). This compact and reliable connector, manufactured by JST, is ideal for use in small electronic devices and circuit boards. Such connectors are often found in consumer electronics and communication equipment.
Type Built-in pin strip (standard)
Number of Positions 5
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 11.9 x 5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 11.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 5
Series PH
Width 5mm

Reviews

Be the first to submit a review

Trustpilot