JST S8B-PH-SM4-TB (LF)(SN) 8-Pin Strip 2mm Spacing Pre-tin Coated Audible Click

MPN
S8B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002362550
Order Code
04-4943
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.631
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,371 in stock

The JST built-in pin strip features 8 pins and a contact spacing of 2 mm. It is designed for standard connections and has the model number S8B-PH-SM4-TB (LF)(SN). Typical applications include printed circuit boards and electronic modules where reliable connectivity is essential.
Type Built-in pin strip (standard)
Number of Positions 8
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 17.9 x 5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 17.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 8
Series PH
Width 5mm

Reviews

Be the first to submit a review

Trustpilot