JST S10B-PH-SM4-TB (LF)(SN) Built-in Pin Strip 10-Pin 2mm Detachable Connector

MPN
S10B-PH-SM4-TB (LF)(SN)
Brand
JST
EAN-13
2050002362567
Order Code
04-4921
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The JST built-in pin strip S10B-PH-SM4-TB (LF)(SN) features a total of 10 pins with a contact spacing of 2 mm. Manufactured by JST, this component is ideal for connecting circuits in compact electronic devices. It is commonly used in applications requiring reliable and precise connections, such as consumer electronics and industrial equipment.
Type Built-in pin strip (standard)
Number of Positions 10
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 2mm
Dimensions (L x W x H) 21.9 x 5 x 9.4 mm
Height 9.4mm
Industrial packaging No
Insulation Material Polyamide
Length 21.9mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 2A
Nominal Voltage voltage:100V AC
Pin Ø 0.5mm
Pin shape Square
Pins per row 10
Series PH
Width 5mm

Reviews

Be the first to submit a review

Trustpilot