JST Plugs & Headers Built-in pin strip (precision) 616099

JST Brand: JST
JST produces a variety of pin strip connectors designed for reliable electrical connections, providing options with different pin counts and spacing to accommodate various applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Connector orientation Connector Type Cross Section Dimensions Height Length Material (details) Misc Attribute 1 Nominal Current Nominal Voltage Pin Ø Pins per row Pin shape Series Width Type Number of Rows Board contact surface Case Material
JST B03P-VL VL Series Pin Strip Lockable 3 Pins 6.20mm Spacing
JST B03P-VL VL Series Pin Strip Lockable 3 Pins 6.20mm Spacing
Extended range
Order code: 04-4838
MPN: B03P-VL

Available to back orderBack order, lead time 10 days
3+ £1.75
Price per unit Ex VAT
3 Perpendicular (to the PCB) Pin strip, straight 6.20mm (L x W x H) 19.6 x 11.2 x 16.4 mm 16.4mm 19.6mm PA 66, UL94V-0 Straight connector pin strip 20A 600V AC 1.8mm 3 VL 11.2mm Built-in pin strip (precision) 1 Tin plated Polyamide
JST B6B-ZR (LF)(SN) Precision Pin Strip 6 Pins 1.50mm Spacing Audible Click
JST B6B-ZR (LF)(SN) Precision Pin Strip 6 Pins 1.50mm Spacing Audible Click
Standard range
Order code: 04-4882
MPN: B6B-ZR (LF)(SN)

Despatched within 4 working days - 266 in stock
10+ £0.390
100+ £0.376
Price per unit Ex VAT
6 Perpendicular (to the PCB) Pin strip, straight 1.50mm (L x W x H) 10.5 x 3.5 x 7.2 mm 7.2mm 10.5mm PA 66 UL94V-0 Connector pin strip, straight 1A 50V AC 0.5mm 6 Circular ZH 3.5mm Built-in pin strip (precision) 1 Tin plated Polyamide
JST S6B-ZR (LF)(SN) Pin Strip 6 Pins 1.5mm Spacing Detachable Connection
JST S6B-ZR (LF)(SN) Pin Strip 6 Pins 1.5mm Spacing Detachable Connection
Standard range
Order code: 04-4941
MPN: S6B-ZR (LF)(SN)

Despatched within 4 working days - 264 in stock
10+ £0.487
Price per unit Ex VAT
6 Parallel (to the PCB) Pin strip, right angle 1.50mm (L x W x H) 10.5 x 3.5 x 6.4 mm 6.4mm 10.5mm PA 66 UL94V-0 Connector pin strip, straight 1A 50V AC 0.5mm 6 Circular ZH 3.5mm Built-in pin strip (precision) 1 Tin plated Polyamide

Trustpilot