JST B6B-ZR (LF)(SN) Precision Pin Strip 6 Pins 1.50mm Spacing Audible Click

MPN
B6B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918179
Order Code
04-4882
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.390
100+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

The JST B6B-ZR (LF)(SN) is a precision built-in pin strip with six pins and a contact spacing of 1.50 mm, measuring 10.5 x 3.5 x 7.2 mm. It is manufactured by JST and is a straight connector pin strip used in PCB connectors. This component is typically used in electronic assemblies requiring precise and reliable connections.
Type Built-in pin strip (precision)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 10.5 x 3.5 x 7.2 mm
Height 7.2mm
Industrial packaging No
Insulation Material Polyamide
Length 10.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 6
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot