JST S6B-ZR (LF)(SN) Pin Strip 6 Pins 1.5mm Spacing Detachable Connection

MPN
S6B-ZR (LF)(SN)
Brand
JST
EAN-13
2050000918278
Order Code
04-4941
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.487
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

The JST built-in pin strip, precision ZH, features six angled pins with a 1.50 mm contact spacing, ideal for compact PCB connections. Manufactured by JST, it measures 10.5x3.5x7.2mm, making it suitable for tight spaces in electronic assemblies. This connector is commonly used in components and PCB connector applications.
Type Built-in pin strip (precision)
Number of Positions 6
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, right angle
Contact Material Phosphor bronze
Cross Section 1.50mm
Dimensions (L x W x H) 10.5 x 3.5 x 6.4 mm
Height 6.4mm
Industrial packaging No
Insulation Material Polyamide
Length 10.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal Voltage 50V AC
Pin Ø 0.5mm
Pin shape Circular
Pins per row 6
Series ZH
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot