JST B03P-VL VL Series Pin Strip Lockable 3 Pins 6.20mm Spacing

MPN
B03P-VL
Brand
JST
EAN-13
2050001028778
Order Code
04-4838
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The JST Built-in pin strip (precision) features three pins with a contact spacing of 6.20 mm. Manufactured by JST, this component is identified by part number B03P-VL. It is typically used in circuit board connections for precision electronic applications.
Type Built-in pin strip (precision)
Number of Positions 3
Number of Rows 1
Board contact surface Tin plated
Case Material Polyamide
Colour Ecru
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Pin strip, straight
Contact Material Phosphor bronze
Cross Section 6.20mm
Dimensions (L x W x H) 19.6 x 11.2 x 16.4 mm
Height 16.4mm
Industrial packaging No
Insulation Material Polyamide
Length 19.6mm
Material (details) PA 66, UL94V-0
Misc Attribute 1 Straight connector pin strip
Nominal Current 20A
Nominal Voltage 600V AC
Pin Ø 1.8mm
Pins per row 3
Series VL
Width 11.2mm

Reviews

Be the first to submit a review

Trustpilot