Joy-it Sensor detects dust with infrared diode & phototransistor

MPN
SEN-GP2Y1014AU
Brand
Joy-It
EAN-13
4250236817996
Order Code
00-0854
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.47 £8.56
10+ £7.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The GP2Y1014AU is an optical sensor for detecting dust particles. The light reflected by the dust is detected by an integrated infrared diode and a photo transistor and can thus be determined in an analogueue value.
Type Sensor Kit
Compatible With Joy-it
Height 18mm
Interfaces Pin header
Internal ports Pin header
Length 33mm
Max. operating voltage 7V
Min. operating voltage 5V
Power Consumption 20mA
Tool type Tester
Weight 15g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot