Joy-it Housing case for Raspberry Pi 5B Aluminium with cooling

MPN
RB-AlucaseP5-08
Brand
Joy-It
EAN-13
4250236826790
Order Code
00-0739
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 275 despatched in 4 working days

This noble aluminum casing is very robust and protects your Raspberry Pi® 5 B perfectly against external influences. It has recesses for all connections that make this accessible. The channel trimming on the top side serves as a heat sink outwards and inside the casing there are areas on the processor and main memory, in order to maximize the cooling results.
Type Housing
Compatible With Raspberry Pi®
Colour Black
Height 34mm
Length 91mm
Material Aluminium (die-cast)
Suitable For Raspberry Pi® 5 B
Width 65mm

Reviews

Be the first to submit a review

Trustpilot