Joy-it Development board, Wi-Fi/Bluetooth, 4MB memory

MPN
SBC-NodeMCU-ESP32
Brand
Joy-It
EAN-13
4250236816104
Order Code
00-0834
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 887 despatched in 4 working days

Convenient prototyping through simple programming via Lua script or in the Arduino IDE and breadboard compatible design. This board has 2.4 GHz dual-mode Wi-Fi and Bluetooth. 512kb SRAM and 4MB memory are also integrated on the microcontroller development board. DATA INTERFACES: UART, I2C, SPI, DAC, ADC
Type Board
Compatible With Arduino
Depth 31mm
Flash Memory 4MB
Height 12mm
Width 52mm

Reviews

Be the first to submit a review

Trustpilot