Joy-it MPU6050 Motion sensor compatible with: micro:bit, Arduino, Raspberry Pi

MPN
MPU6050
Brand
Joy-It
EAN-13
4250236819136
Order Code
75-0329
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 620 in stock

The SEN-MPU6050 has got 3 gyroskop and accelerometer axes and thus 6 Degrees of Freedom and is able to measure 16'384 LSB/g and 131 LSB/dps. It has 8 Pins with a spacing of 2.54 mm and an I²C interface.

Also, a 16-Bit AD Converter and a Low-Dropout regulation is built in.


  • Module chip: MPU6050
  • Voltage Supply: 3.3 - 5 V DC
  • Logic level: 3.3 V
  • Degrees of Freedom: 6 x
  • Interface: I²C
  • Built-in Chip: 16-bit AD converter
  • Pins: 8 x
  • Pin spacing: 2.54 mm
  • Accelerator measurement range: ± 2, ± 4, ± 8, ± 16 g
  • Accelerator sensitivity: 16384 LSB/g ±2g, 8192 LSB/g ± 4g, 4096 LSB/g ± 4g, 2048LSB/g ±16g
  • Gyroscope measurement range: ± 250. ± 500,± 1000, ± 2000 °/s
  • Gyroscoep sensitivity: 131 LSB/dps ± 250 dps, 65,5 LBS/dps ± 500 dps, 32,8 LBS/dps ± 1000 dps, 16,4 LBS/dps ± 2000 dps
Type Motion Sensor
Compatible With Arduino
Pin spacing 2.54mm
Pins 8 x

Reviews

Be the first to submit a review

Trustpilot