Raspberry Pi SC1166 M.2 HAT+ for Raspberry Pi 5

MPN
SC1166
Brand
Raspberry Pi
EAN-13
5056561803463
Order Code
75-0294
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 329 in stockAdditional quantity lead time 7 days

Raspberry Pi SC1166 M.2 HAT+ for Raspberry Pi 5 - Raspberry Pi M.2 HAT+ for Pi 5 allows users to connect M.2-format PCIe and NVMe devices to the PCIe FPC connector on Raspberry Pi 5.

This HAT+ is an adapter board that supports 2230 and 2242 formats M.2 Non-Volatile Memory Express (NVMe) drives in both PCI Express Gen-2 and higher-performance Gen-3. The M.2 HAT+ for Pi 5 conforms to the HAT+ specifications and is automatically detected by the newer Raspberry Pi software/firmware.

This adaptor board is supplied with a 16mm stacking header and spacers/screws to be fitted to a Raspberry Pi 5 with the Active Cooler in place. The 4Gbits/s PCIe 2.0 interface provides fast (~450Mbytes/s) data transfer to and from NVMe SSD drives and other PCIe accessories. The M.2 HAT+ board comes in 65.1mm x 56.7mm x 5.6mm dimensions and 13g weight.


  • 4Gbits/s PCIe 2.0 interface provides fast (~450Mbytes/s) data transfer to and from NVMe SSD drives and other PCIe accessories
  • Conforms to the HAT+ specification
  • Automatically detected by the new Raspberry Pi software/firmware
  • Supplied with a 16mm stacking header and spacers/screws to enable the M.2 HAT+ to be fitted to a Raspberry Pi 5 with the Active Cooler in place
  • 65.1mm x 56.7mm x 5.6mm (max) (L x W x H) dimensions 13 grams weight
Type Raspberry Pi M.2 HAT

Reviews

Be the first to submit a review

Trustpilot