Joy- it R3Dip micro- controller board compatable with Arduino

MPN
ARD_UNO_R3DIP
Brand
Joy-It
EAN-13
4250236812427
Order Code
00-0145
Country of Origin
China

Discontinued


This is the new Arduino compatible Uno R3 DIP by Joy-IT. In addition to all features of the previous board uses the un now have an ATMega16U2 instead of the atmega8U2 chip. This allows faster transmission rates and the use of more memory. There are no drivers for Linux or Mac (inf file for Windows, via Arduino IDE delivery). Arduino is an open source physical computing platform based on a simple I/O board and a development environment, the processing/Wiring language implemented. The Arduino can be used stand-alone interactive objects to develop or can be connected to software on your computer (e.g., Flash, processing, MaxMSP) can be connected. The Open Source IDE can be downloaded free of charge (currently for Mac OS X, Windows and Linux) can be downloaded. The controller uses the DIP MEGA 328 P chip and has A6/A7-connections. The UN R3 DIP has in addition to the aref also via SDA and SCL pins. There are also two new PIN, which are located in the proximity of the reset pin. One of them is the IOREF the voltage on the circuit board.
Type Board
Compatible With Arduino
I/O number 14
Misc Attribute ATmega328 microcontroller
Number of Analogue Inputs 6
Number of Digital Outputs 14
Operating Voltage 5V DC
Series ATMega328

Trustpilot