Joy-It Rfid Module

MPN
sbc-rfid-rc522
Brand
Joy-It
EAN-13
4250236813158
Order Code
00-0843
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 105 despatched in 4 working days

RFID module with integrated NXP MFRC-522 13.56 MHz frequency Communication via SPI Supplied with 1 RFID-card and 1 RFID-Clip Based on the mifare protocol Allows the reading and writing of RFID tags
Type RFID Module
Compatible With Joy-it
Colour Black, Blue
Depth 60mm
Height 8mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot