Joy-it SBC-ESP32-CAM Camera Module with WiFi Bluetooth and MicroSD

MPN
SBC-ESP32-Cam
Brand
Joy-It
EAN-13
4250236818016
Order Code
00-0820
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 10 weeks

The Joy-it SBC-ESP32-Cam is a compact, low-power camera module designed for embedded and IoT applications. It is built around the ESP32 microcontroller, which provides integrated Wi-Fi and Bluetooth connectivity, and supports multiple communication interfaces including SPI, I²C, UART, and PWM for flexible system integration.

Equipped with a 2-megapixel camera, the module includes an onboard LED flash for low-light conditions and features a microSD card slot supporting up to 4GB of storage, enabling direct image capture and local storage.

Its small form factor and versatile interface options make it well-suited for use cases such as video monitoring, QR code recognition, and other edge-processing tasks.


  • Camera: 2MP OV2640
  • Photo formats: JPEG, BMP, Grayscale
  • Processor: Dual Core-ESP32 160 MHz
  • Interfaces: UART, SPI, I2C, PWM, Wi-Fi, BT-wireless connection
  • SD-Card slot: Up to 4 GB
  • SPI Flash: 32 Mbit
  • RAM: 52KB SRAM + 4MB PSRAM
  • Supply voltage: 5 V
  • Operating temperature: -20°C ~ 85°C
  • UART standard Baudrate: 115200 bps
  • Power consumption: 6mA in deep sleep; 180 mA without flash; 310 mA with flash at maximum brightness
  • Security: WPA, WPA2, WPA2-Enterprise, WPS
  • Dimensions: 27 x 40,5 x 4,5 mm
  • Weight: 8g
Type Camera Module
Compatible With Joy-it
Camera 2MP OV2640
Dimensions 27 x 40,5 x 4,5 mm
Height 4.50mm
Length 40.50mm
Max. operating voltage 5V
Supply Voltage 5v
Width 27mm

Reviews

Be the first to submit a review

Trustpilot