Joy-it Micro-controller ARD Nano V4 board compatible with Arduino Nano V3

MPN
ard-NanoV4
Brand
Joy-It
EAN-13
4250236825380
Order Code
00-0149
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 588 despatched in 4 working days

The ARD Nano V4 is a very small micro controller and developed through the pin bar directed downwards, especially for working with boards. The integrated USB Type-C interface can supply the circuit and board with power and also transfer programs to the microcontroller. The NanoV4 is fully compatible with the Arduino Nano V3. It is particularly important to note that only original chips can be used.
Type Board
Compatible With Arduino
Clock speed 16MHz
External ports USB-C® (current)
Interfaces USB-C
Length 47mm
Misc Attribute Arduino Nano
Power supply (LOV) via USB
Processor Atmega328
RAM 32kB
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot