Joy-it JT-RD6006 Bench PSU adjustable 0-60V 0-6A, 2 outputs, USB, WiFi

MPN
JT-RD6006
Brand
Joy-It
EAN-13
4250236820415
Order Code
00-0682
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £78.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The RD6006 lab power supply can provide up to 60V and 6A in conjunction with a powerful DC power source. The power supply has a keypad, which makes the operation very comfortable and offers access to 9 memory slots. In addition, it has a USB interface, via which the device can be operated comfortably via software from a PC, as well as a charging function for batteries. Furthermore, the RD6006 has various protection and limiting functions such as constant voltage operation, constant current operation, overvoltage protection, overcurrent protection and replaceable fuses on the board (back of the power supply unit). As an optional accessory, 2 different housing variants and a WiFi module are available. Accessories: JT-RD6006-Case1 a small, compact housing, which has 2 sockets for DC power supply, a power switch and active cooling on the rear side. Accessories: JT-RD6006-Case2: A large housing, which, unlike the small model, offers space for a (industrial) power supply. Accessories: JT-RD6006-Con: The WiFi module enables access via smartphone app.
Type Bench PSU
Output Voltage 60V
Number of Outputs 2
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 65 x 167 x 81 mm
Height 81mm
Inputs 6 to 70 V.
Length 65mm
Max. output current 6A
Maximum Temperature 40°C
Min. temperature -10°C
Misc Attribute 1 Electronically controlled switched power supply
Misc Attribute 2 Battery charging function, USB, voltage output
Misc Attribute 3 RD6006
Output current (min.) 0mA
Output voltage (min.) 0V
Residual ripple 100 mVpp
Technology SMPSU
Weight 607g
Width 167mm

Reviews

Be the first to submit a review

Trustpilot