Joy-it Flash memory module with 512MB and SPI interface

MPN
COM-SD-NAND512
Brand
Joy-It
EAN-13
4250236822891
Order Code
00-0836
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

This flash memory module allows you to store and read data externally via the SPI interface of your microcontroller.The module is controlled exactly like a conventional SD card and is therefore particularly easy. The module is particularly suitable for mobile structures, in which normal SD cards could slip out of the SD card slot.
Type Flash Memory
Compatible With Joy-it
Height 12mm
Interfaces SPI™
Length 18mm
Max. operating voltage 5V
Min. operating voltage 3V
Weight 3g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot