Joy-It LCD 16X2 16X2 Lcd Module

MPN
SBC-LCD16x2
Brand
Joy-It
EAN-13
4250236813219
Order Code
00-0828
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 33 in stockFurther 201 despatched in 4 working days

6.6 cm (2.6") Display HD44780 Industry Standard With brazed I2C communication adapter This will only 4 I/O cables (power supply + 2 xDatenleitungen) for operation is required Adapter chip: PCF8574 AT Both 3.3 V and 5 V logic level (@ Power supply 5 V) 16x2 characters (2 rows with 16 columns) Background lighting: color blue Approx. 8x2.5 x0,6cm
Type Display
Compatible With Joy-it
Display Resolution 16 x 2 Pixel
Display technology LCD
Height 18mm
Length 36mm
Screen size diagonal (inches) 2.6in
Width 80mm

Reviews

Be the first to submit a review

Trustpilot