Joy-it Colour sensor with RGB detection, 4 LEDs

MPN
sen-color
Brand
Joy-It
EAN-13
4250236813172
Order Code
00-0852
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 59 despatched in 4 working days

Color sensor/Colorimeter With this module, it is possible the composition (red, green, and blue component) of colors to determine The module on its outputs a signal, which in its frequency in the table with the intensity of the measured color is set This signal can be of micro-controllers (with real-time timers) in a color value can be converted The TCS3200 processor. Includes 4 white LEDs for illumination of the measurement
Type RGB Detection
Compatible With Joy-it
Depth 37mm
Factory colour Black
Height 19mm
Screen size diagonal (inches) 1.0in
Suitable For Arduino
Width 37mm

Reviews

Be the first to submit a review

Trustpilot