joy-it k-1474 5 a usb-c cable

MPN
K-1474
Brand
Joy-It
EAN-13
4250236828305
Order Code
00-0698
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockFurther 540 despatched in 4 working days

This USB-C cable is 1 meter long and has two open leads in red (+) and black (-). It is designed for a current flow of up to 5 A and has a wire cross-section of 18 AWG (0.8230 mm²). This makes it Ideal for DIY projects and applications that require a reliable and adaptable power supply. Perfect for electronics enthusiasts and engineers who need tailor-made solutions.
Type Power Cable
Compatible With Joy-it
Cable Length 1m
Factory colour Black
Number of A Connectors 1
Number of B connections 1
Type A USB 2.0 connector C
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot