Joy-it 1.8m HDMI cable Micro HDMI plug to socket in black

MPN
K-1481-1.8M
Brand
Joy-It
EAN-13
4250236801551
Order Code
00-0699
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

This Micro High Speed HDMI cable is used to connect theRaspberry Pi® 4 B to a monitor or TV - in 4K picture quality at 60 Hz.
Type HDMI Cable
Compatible With Raspberry Pi®
Cable Length 1.80m
Factory colour Black
Number of A Connectors 1
Number of B connections 1
Suitable For Raspberry Pi® 4 B
Type A HDMI plug
Type B HDMI socket D Micro

Reviews

Be the first to submit a review

Trustpilot