JouJye JJ-N-36TM 2.5 inch HDD caddy SAS SATA for s

MPN
JJ-N-36TM
Brand
JouJye
EAN-13
4711448673034
Order Code
19-1492
Country of Origin
China
  • Quickly find another product in this range by No. of 2.5" Slots:

    3 5
View Full Product Range (2)

Discontinued


JouJye JJ-N-36TM is a robust 2.5-inch hard disk drive (HDD) caddy designed to support both SAS and SATA interfaces, ensuring versatile compatibility with a range of storage devices. This product is engineered to facilitate efficient storage solution implementations, accommodating high-density server environments where compact form factors and dependability are critical. The JJ-N-36TM is particularly suitable for data centres, enterprise-grade storage arrays, or any application requiring reliable, scalable storage management within constrained space. The caddys design prioritises ease of installation and maintenance, catering to the demanding requirements of systems engineers and IT professionals in dynamic infrastructure settings.
Type 2.5" HDD caddy
Lockable Yes
Material Aluminium
No. of 2.5" Slots 3
Product Type 2.5" HDD caddy

Trustpilot