JOKARI 79050 System 4-70 Cable Stripper Spare Bracket 35-50mm Suitable

Image Representative of Range

JOKARI 79050 System 4-70 Cable Stripper Spare Bracket 35-50mm Suitable

MPN
79050
Brand
JOKARI
EAN-13
4011391790506
Order Code
12-1656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Jokari's 79050 System 4-70 Cable Stripper Spare Bracket is designed to extract insulation from cables ranging from 35 to 50 mm in diameter. This spare bracket is specifically crafted for the Jokari System 4-70 pliers, ensuring precise and efficient performance. Ideal for electrical professionals, it aids in the maintenance and repair of cable strippers, prolonging the lifespan of the tools.
Type Cable stripper spare bracket
Factory colour Multi-colour
Length 141mm
Operating range (diameter) 35 up to 50mm
Operating range (diameter) (max.) 50mm
Suited for model System 4-70
Weight 67g
Width 15mm
Working area diameter (min.) 35mm

Reviews

Be the first to submit a review

Trustpilot