JOKARI 79035 System 4-70 Cable Stripper Spare Bracket 27-35 mm Ø

Image Representative of Range

JOKARI 79035 System 4-70 Cable Stripper Spare Bracket 27-35 mm Ø

MPN
79035
Brand
JOKARI
EAN-13
4011391790353
Order Code
12-1655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.66 £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Jokari 79035 System 4-70 cable stripper spare bracket is designed for cable sizes ranging from 27 to 35 mm. Manufactured by Jokari, this component is a replacement part suitable for the System 4-70 pliers. It is typically used for precise stripping and preparation of electrical cables in various professional applications.
Type Cable stripper spare bracket
Length 133mm
Operating range (diameter) 27 up to 35mm
Operating range (diameter) (max.) 35mm
Suited for model System 4-70
Weight 60g
Width 15mm
Working area diameter (min.) 27mm

Reviews

Be the first to submit a review

Trustpilot