JOKARI 79016 System 4-70 Cable Stripper Spare Bracket 4-16 mm Ø

Image Representative of Range

JOKARI 79016 System 4-70 Cable Stripper Spare Bracket 4-16 mm Ø

MPN
79016
Brand
JOKARI
EAN-13
0040113917901
Order Code
12-1654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Jokari manufactures the 79016 System 4-70 cable stripper spare bracket, suitable for stripping cables from 4 to 16 mm. This component is compatible with Jokari System 4-70 pliers and enhances the functionality and precision of cable and wire stripping tasks. Ideal for electricians and technicians, this product ensures efficient and accurate removal of cable insulation.
Type Cable stripper spare bracket
Length 108mm
Operating range (diameter) 4 up to 16mm
Operating range (diameter) (max.) 16mm
Suited for model System 4-70
Weight 30g
Width 28mm
Working area diameter (min.) 4mm

Reviews

Be the first to submit a review

Trustpilot