JOKARI 20075 Cable Stripper Precise Easy Safe 1 piece

MPN
20075
Brand
JOKARI
EAN-13
4011391200753
Order Code
09-5427
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £83.95 £83.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Jokari 20075 cable stripper efficiently removes insulation from various cables. This tool, known for its precision and ease of use, is ideal for both professional electricians and home DIY enthusiasts. It's a reliable choice for stripping wires in electrical installations.
Type Cable stripper
Length 166mm
Material Special steel
Material properties tempered
Suitable For AS interface cables
Weight 120g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot