JBL JBLT330NCTWSBLK T330NCT Headphones Black True wireless noise cancelling

MPN
JBLT330NCTWSBLK
Brand
JBL
EAN-13
6925281929298
Order Code
19-1409
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £65.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 131 availableBack-order availability date - 22/07/2026

JBL JBLT330NCTWSBLK T330NCT WSBLK headphones are true wireless earphones designed for optimal audio performance with active noise cancelling technology. These headphones utilise Bluetooth connectivity to offer a wireless listening experience, ensuring convenience and freedom from cable clutter. With a focus on delivering high-quality sound, the JBL T330NCT WSBLK is suitable for various engineering applications, such as immersive audio monitoring in design labs or noise-isolated communication in industrial environments. Engineered for reliability, these headphones provide extended listening sessions with a robust battery life, making them efficient for professionals who require consistent performance.
Type In ear
Cable Length Wireless
Colour Black
Battery Capacity 55mAh
Battery capacity (charging case) 570mAh
Battery life 480 min
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium Polymer (LiPo)
Battery technology (charging case) Lithium Polymer (LiPo)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, HFP, AVRCP
Bluetooth Version 5.2
Cables included USB Type-C
Charging case Yes
Charging case dimensions (W x D x H) 51.5 x 29.3 x 47 mm
Charging case weight 38.6g
Charging source Battery, USB
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time 8 h
Continuous audio playback time (ANC off) 8 h
Continuous audio playback time (ANC on) 6 h
Continuous audio playback time (with charging case) 32 h
Control Type Touch
Country of origin China
Depth 100mm
Driver Type Dynamic
Driver unit 1.2cm
Ear coupling Intraaural
Frequency band 2.4 - 2.4835 GHz
Harmonized System (HS) code 8518300090
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 110 dB
Headset type Binaural
Height 160mm
Impedance 32 O
Input current (earpieces) 0.055 A
Input voltage (charging case) 3.85 V
Input voltage (earpieces) 3.85 V
International Protection (IP) code IPX4
Left earpiece battery capacity 55mAh
Left earpiece weight 4.8g
Microphone sensitivity -38 dB
Microphone type Built-in
Modulation 8-DPSK, DQPSK, GFSK
Noise canceling Yes
Noise canceling type Active
Number of microphones 4
Package depth 168mm
Package height 42mm
Package weight 177g
Package width 100mm
Product colour Black
Product Type Headset
Protection features Water resistant, Sweat resistant
Pump bass technology JBL Pure Bass Sound
Quick start guide Yes
Recommended usage Calls/Music
Right earpiece battery capacity 55mAh
Right earpiece weight 4.8g
Safety sheet Yes
Sound pressure level (max) 95 dB
Talk Time 4.5 h
True Wireless Stereo (TWS) technology Yes
Warranty card Yes
Wearing style In-ear
Weight 0.10
Width 39.5mm
Wireless connection Yes

Reviews

Be the first to submit a review

Trustpilot