JBL JBLCHARGE5BLU CHARGE 5 Bluetooth speaker water-proof USB blue

MPN
JBLCHARGE5BLU
Brand
JBL
EAN-13
6925281982095
Order Code
19-1387
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £147.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 26/06/2026

JBL JBLCHARGE5BLU is a high-performance CHARGE 5 Bluetooth speaker, designed to deliver exceptional sound quality with a robust build suitable for demanding environments. It features water-proofing capabilities, ensuring reliability in outdoor settings, and is equipped with USB connectivity for convenient charging and audio playback. The speaker is engineered for wireless operation, making it ideal for engineering projects that require portable audio solutions, whether for design validation in field tests or enhancing user experience in consumer electronics demonstrations. The compact yet durable design allows for versatile placement, while its vibrant blue aesthetic adds a professional touch without compromising on durability and functionality.
Type Bluetooth speaker
Power - Rated 40W
AC adapter included No
AirPlay No
Battery Capacity 27 Wh
Battery life (max) 20 h
Battery technology Lithium Polymer (LiPo)
Battery type Built-in battery
Bluetooth Yes
Bluetooth Version 5.1
Cables included USB Type-C
Card reader integrated No
Colour Blue
Connectivity technology Wired & Wireless
Cord Length 1.2m
Country of origin China
Dimensions (W x H x D) 223 x 96.5 x 94 mm
Equalizer Yes
Export Control Classification Number (ECCN) China
Frequency Range 60 - 20000 Hz
Height 96.5mm
Housing Material Plastic
InterFaces (output) USB
International Protection (IP) code IP67
Layers per pallet 11 pc(s)
LED indicators Yes
Master (outer) case gross weight 7.11kg
Master (outer) case height 163mm
Master (outer) case length 503mm
Master (outer) case volume 0.022cm³
Master (outer) case width 274mm
Master (outer) cases per pallet 66 pc(s)
Max. battery life 20h
Mobile operating systems supported Android, iOS
Near Field Communication (NFC) No
Number of passive radiators 2
Number of speakers 1
On/off switch Yes
Package depth 120mm
Package height 257mm
Package weight 1.6kg
Package width 130mm
Pallet gross length 120cm
Pallet net weight 469.1kg
Power Supply Li-ion rechargeable battery (built-in)
Power Supply Type rechargeable
Product colour Blue
Products per pallet 264 pc(s)
Products per pallet layer 24 pc(s)
Protection features Dust resistant, Water resistant
Quantity per pack 1 pc(s)
Quick start guide Yes
Recommended usage Universal
Remote control included No
Size 94mm
Transfer Type Bluetooth®
Tweeter Yes
Tweeter diameter 2cm
Tweeter diameter (imperial) 1.91 cm (0.75)
USB connectivity Yes
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 15 W
USB Type-C required charging power (min) 7.5 W
Volume Control Buttons
Weight 960g
Width 223mm
Wi-Fi No
Wireless charging No
Woofer diameter 9cm
Woofer diameter (imperial) 10.2 cm (4)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot