JBL Harman Electromechanical-Speakers 3-way triaxial flush mount speaker 660869

Brand: JBL
JBL produces an array of 3-way flush mount speakers designed for high performance, each offering substantial wattage and supplied typically in pairs.
Description Image Product Buy Pricing (Ex VAT) Impedance Power - Rated Amplifier included Certification Frequency Range Height SPL Mounting brackets included Product colour Quantity per pack Quick start guide Sensitivity Separate components Shape Speaker type Subwoofer included Width Type Content
JBL JBLSPKCB964M JBL Club 964M 3-way flush mount speaker 255 W 2 pcs
JBL JBLSPKCB964M JBL Club 964M 3-way flush mount speaker 255 W 2 pcs
Order code: 19-1403
MPN: JBLSPKCB964M
1+ £134.79
Price per unit Ex VAT
3Ω 255W 50 - 20,000Hz 93dB 3-way triaxial flush mount speaker 2
JBL SPKCB9632 Club 9632 speaker 3-way triaxial flush mount 255W 2 pieces
JBL SPKCB9632 Club 9632 speaker 3-way triaxial flush mount 255W 2 pieces
Order code: 19-1426
MPN: SPKCB9632
1+ £110.15
Price per unit Ex VAT
3Ω 255W No CE 50 - 20000Hz 152mm 93dB Yes Black 2 pc(s) Yes 93 dB Yes Oval 2-way No 230mm 3-way triaxial flush mount speaker 2
JBL STAGE29634 Stage2 Speaker 3-way Flush Mount 420W 2 pcs
JBL STAGE29634 Stage2 Speaker 3-way Flush Mount 420W 2 pcs
Extended range
Order code: 19-1433
MPN: STAGE29634

Available to back orderBack order, lead time 3 weeks
1+ £63.76
Price per unit Ex VAT
4Ω 420W No CE 50 - 21000Hz 152mm Yes Black 2 pc(s) Yes 92 dB Yes Oval 2-way No 230mm 3-way triaxial flush mount speaker 2
JBL STAGE39637 Stage3 9637 triaxial speaker 225W 2 pcs flush mount
JBL STAGE39637 Stage3 9637 triaxial speaker 225W 2 pcs flush mount
Extended range
Order code: 19-1443
MPN: STAGE39637

Available to back orderBack order, lead time 3 weeks
1+ £87.29
10+ £86.32
Price per unit Ex VAT
3Ω 225W 50 - 20000Hz 93dB 3-way triaxial flush mount speaker 2

Trustpilot