JBL STAGE29634 Stage2 Speaker 3-way Flush Mount 420W 2 pcs

MPN
STAGE29634
Brand
JBL
EAN-13
6925281946516
Order Code
19-1433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £75.01 £63.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL STAGE29634, known as the Stage2 9634, a high-performance 3-way triaxial flush mount speaker system designed for automotive audio applications. Delivering a robust power handling capacity of 420 watts per pair, these car loudspeakers are engineered to enhance the auditory experience through precise sound reproduction and wide frequency response. Each speaker in this set of two features a sophisticated cone design and produce clear and balanced audio, suitable for integration into a variety of vehicular environments. Their flush mount design ensures seamless installation within car interiors, making them ideal for automotive engineers seeking reliable and efficient auditory enhancements.
Type 3-way triaxial flush mount speaker
Impedance 4Ω
Power - Rated 420W
Amplifier included No
Certification CE
Content 2
Frequency Range 50 - 21000Hz
Height 152mm
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 92 dB
Separate components Yes
Shape Oval
Speaker type 2-way
Subwoofer included No
Width 230mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot