JBL JBLSPKCB964M JBL Club 964M 3-way flush mount speaker 255 W 2 pcs

MPN
JBLSPKCB964M
Brand
JBL
EAN-13
1200130003417
Order Code
19-1403
Country of Origin
Vietnam
View Full Product Range (4)

Discontinued


JBL JBLSPKCB964M is the Club 964M 3-way triaxial flush mount speaker, designed to deliver robust audio performance with a power handling capability of up to 255 watts. This pair of car loudspeakers offers a sophisticated design aimed at seamlessly integrating into vehicle interiors, providing enhanced acoustic clarity and rich sound reproduction. Engineered with precision, the 964M models are suitable for various automotive applications where high-quality sound output is necessary, including in custom car audio systems and OEM replacement installations. These loudspeakers ensure an optimal balance of mids, highs, and lows, contributing to an immersive listening experience while driving.
Type 3-way triaxial flush mount speaker
Impedance 3Ω
Power - Rated 255W
Content 2
Frequency Range 50 - 20,000Hz
SPL 93dB

Trustpilot