JBL STAGE39637 Stage3 9637 triaxial speaker 225W 2 pcs flush mount

MPN
STAGE39637
Brand
JBL
EAN-13
6925281946592
Order Code
19-1443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £102.69 £87.29
10+ £86.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL STAGE39637 Stage3 9637 is a technologically advanced pair of 3-way triaxial car speakers designed for high-fidelity audio performance, offering a maximum power handling of 225 watts. Each speaker comprises a woofer, midrange driver, and a tweeter, ensuring a comprehensive frequency response and rich sound clarity suitable for automotive acoustic enhancement. Engineered for flush mounting, these loudspeakers integrate seamlessly into car interiors, providing an unobtrusive installation that optimises sound distribution. The JBL Stage3 9637 is ideal for automotive engineers and sound system designers focused on upgrading in-car audio systems, offering reliable performance under varying environmental conditions. The assembly is sold as a two-piece set, each distinctly utilising precision engineering to deliver superior audio reproduction.
Type 3-way triaxial flush mount speaker
Impedance 3Ω
Power - Rated 225W
Content 2
Frequency Range 50 - 20000Hz
SPL 93dB

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot