JBC NASE-2C Nano Soldering Station Precision 90-450°C Microscope Use

MPN
NASE-2C
Brand
JBC
EAN-13
8427327457546
Order Code
09-5398
Country of Origin
Spain

Discontinued


JBC Tools manufactures the NASE-2C digital soldering station, which operates within a temperature range of 90 - 450 °C. This advanced station is designed for precise soldering tasks, making it ideal for applications requiring high accuracy and reliability. It is commonly used in electronics assembly and repair work.
Type Soldering Station
Analogue / Digital Digital
Dimensions (L x W x H) 170 x 90 x 135 mm
Display Digital
Height 135mm
Length 170mm
Maximum Temperature 450°C
Min. temperature 90°C
Operating Voltage 230V
Preheat time 4.4s
Weight 2490g
Width 90mm

Trustpilot