JBC DDPE-2QC Precision Soldering Station 150W for Accurate SMD Repair

Order Code:

09-5391

Brand: JBC MPN: DDPE-2QC EAN-13: 8427327570016
Qty Unit Price (Ex VAT)
1+ £1700.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The JBC Tools DDPE-2QC digital soldering station is a high-performance 150 W device. It offers precise temperature control for detailed electronic work. Ideal for professionals, it excels in circuit board repairs and other meticulous soldering applications.
Type Soldering Station
Analogue / Digital Digital
Power Output 150W
Dimensions (L x W x H) 232 x 148 x 120 mm
Display Digital
Height 120mm
Length 232mm
Preheat time 2.6s
Width 148mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot