JBC CP-2QF Soldering Station 80W Digital 90-450°C for SMD Components

MPN
CP-2QF
Brand
JBC
EAN-13
8427327537040
Order Code
09-5389
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £870.00 £739.50
10+ £709.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The JBC Tools CP-2QF is a digital soldering station that operates at 80 W and supports a temperature range of 90 - 450 °C. Designed for precision work, it is ideal for professional electronics assembly and repair tasks. Its robust construction and digital interface make it suitable for both industrial and technical environments.
Type Soldering Station
Analogue / Digital Digital
Power Output 80W
Dimensions (L x W x H) 150 x 175 x 145 mm
Display Digital
Height 145mm
Length 150mm
Maximum Temperature 450°C
Min. temperature 90°C
Operating Voltage 240V AC
Preheat time 2s
Weight 2702g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot