JBC CD-2BQF Soldering Station Digital 130W 90-450°C for Electronics

Image Representative of Range

JBC CD-2BQF Soldering Station Digital 130W 90-450°C for Electronics

MPN
CD-2BQF
Brand
JBC
EAN-13
8427327538740
Order Code
09-5382
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £551.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

JBC Tools manufactures the CD-2BQF, a digital soldering station with a power output of 130 W and an adjustable temperature range from 90 to 450 °C. Its high precision and control make it suitable for intricate electrical and electronic soldering tasks. The station is ideal for professional settings where reliability and accuracy are essential.
Type Soldering Station
Analogue / Digital Digital
Power Output 130W
Dimensions (L x W x H) 150 x 175 x 145 mm
Display Digital
Height 145mm
Length 150mm
Maximum Temperature 450°C
Min. temperature 90°C
Operating Voltage 240V AC
Preheat time 4.2s
Weight 2668g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot