Christmas Opening Hours and Delivery Dates here

JBC ALE-210VA Soldering Station 150W Auto-Feed Iron Configurable Modes

Order Code:

09-5323

Brand: JBC MPN: ALE-210VA EAN-13: 8427327574298

Discontinued


JBC Tools produces the ALE-210VA, a 150 W analogue soldering station designed for precise soldering tasks. This digital soldering station provides excellent temperature control, making it ideal for electronics and circuit board work. The JBC Tools ALE-210VA Soldering Station is suitable for both professional and hobbyist applications.
Type Soldering station
Power Output 150W
Dimensions (L x W x H) 235 x 170 x 112 mm
Height 112mm
Length 235mm
Preheat time 4.1s
Width 170mm

Trustpilot