Jacob K341-1016-01 Cable Gland Strain Relief M16 Polyamide Silver-Grey

Jacob K341-1016-01 Cable Gland Strain Relief M16 Polyamide Silver-Grey

MPN
K341-1016-01
Brand
Jacob
EAN-13
2050003909242
Order Code
04-4783
Country of Origin
Germany

Discontinued


The Jacob K341-1016-01 Cable Gland is made from polyamide and comes in a silver-grey colour (RAL 7001). It features a strain relief design and is suitable for M16 cable management applications. This product is ideal for securing and protecting cables in electrical installations.
Thread Size M16
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Cable Diameter 16.1 - 16.3mm
Clamp Ø 5mm
External thread M16
Halogen free No
Length 38.5mm
Maximum Temperature +100°C
Min. temperature -20°C
Terminal Ø (max.) 10mm

Trustpilot