Jacob Hex Nuts Locknut 621187

Jacob Brand: Jacob
The Jacob locknuts are durable and reliable components used in various applications, available in different materials and finishes to suit specific needs.
Description Image Product Buy Pricing (Ex VAT) Colour Material Length Maximum Temperature Min. temperature Spanner size Thread Size IP Rating Type Halogen free Internal thread
Jacob 50.240 M Locknut M40 Brass Durable and Reliable 1pc
Jacob 50.240 M Locknut M40 Brass Durable and Reliable 1pc
Standard range
Order code: 04-4729
MPN: 50.240 M

Despatched within 4 working days - 33 in stock
3+ £2.15
Price per unit Ex VAT
Brass Brass 5mm +200°C -60°C 46mm M40 n/a Locknut No M40
Jacob 50.240 PA7001 Locknut M40 Polyamide Silver-grey RAL 7001
Jacob 50.240 PA7001 Locknut M40 Polyamide Silver-grey RAL 7001
Standard range
Order code: 04-4730
MPN: 50.240 PA7001

Despatched within 4 working days - 50 in stock
10+ £0.704
Price per unit Ex VAT
Silver Polyamide 7mm +100°C -20°C 50mm M40 n/a Locknut No M40
Jacob 50.240 PA7035 Locknut M40 Polyamide Grey-White RAL 7035 1pc
Jacob 50.240 PA7035 Locknut M40 Polyamide Grey-White RAL 7035 1pc
Standard range
Order code: 04-4731
MPN: 50.240 PA7035

Despatched within 4 working days - 11 in stock
10+ £0.607
Price per unit Ex VAT
Grey - white Polyamide 7mm +100°C -20°C 50mm M40 n/a Locknut No M40

Trustpilot