Jacob 50.240 PA7035 Locknut M40 Polyamide Grey-White RAL 7035 1pc

MPN
50.240 PA7035
Brand
Jacob
EAN-13
2050003908580
Order Code
04-4731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.607
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Jacob manufactures the 50.240 PA7035 locknut, made from grey-white polyamide and compatible with M40 fittings. This durable locknut is designed for secure fastening in electrical or mechanical assemblies. It is typically used in environments where reliable and resistant fastening is required.
Thread Size M40
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M40
Length 7mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 50mm

Reviews

Be the first to submit a review

Trustpilot