Jacob 50.240 PA7001 Locknut M40 Polyamide Silver-grey RAL 7001

MPN
50.240 PA7001
Brand
Jacob
EAN-13
2050003908610
Order Code
04-4730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.704
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Jacob 50.240 PA7001 locknut is manufactured by Jacob and is made from polyamide in a silver-grey colour (RAL 7001). It is designed with an M40 thread size, making it suitable for securing electrical conduit or cable glands in industrial settings. This locknut provides robust performance and durability in ensuring the stability of threaded connections.
Thread Size M40
Colour Silver
Material Polyamide
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M40
Length 7mm
Maximum Temperature +100°C
Min. temperature -20°C
Spanner size 50mm

Reviews

Be the first to submit a review

Trustpilot