Jacob 50.240 M Locknut M40 Brass Durable and Reliable 1pc

MPN
50.240 M
Brand
Jacob
EAN-13
2050003906340
Order Code
04-4729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Jacob 50.240 M locknut is a high-quality component made from durable brass, ensuring reliable performance. Its M40 size is versatile and suitable for securing electrical connections in various industrial applications. This locknut is ideal for enhancing the integrity and safety of cable gland installations.
Thread Size M40
Colour Brass
Material Brass
IP Rating n/a
Type Locknut
Halogen free No
Internal thread M40
Length 5mm
Maximum Temperature +200°C
Min. temperature -60°C
Spanner size 46mm

Reviews

Be the first to submit a review

Trustpilot