Jacob Grommets Filler plug 621176

Jacob Brand: Jacob
The Jacob filler plugs are crafted from polyamide and are available in various colours and RAL specifications.
Description Image Product Buy Pricing (Ex VAT) Colour Type Diameter External thread Halogen-free IP Rating Length Material Maximum Temperature Min. temperature Thread Length
Jacob 10.1615 PA Filler Plug M16 Polyamide Silver-grey RAL 7001
Jacob 10.1615 PA Filler Plug M16 Polyamide Silver-grey RAL 7001
Extended range
Order code: 04-4675
MPN: 10.1615 PA

Available to back orderBack order, lead time 5 weeks
50+ £0.161
Price per unit Ex VAT
Silver-grey (RAL 7001) Filler plug 20mm M16 No IP54 10.5mm Polyamide +100°C -30°C 6mm
Jacob 10.1615PA/SW Filler Plug M16 Polyamide Black RAL 9005 1pc
Jacob 10.1615PA/SW Filler Plug M16 Polyamide Black RAL 9005 1pc
Standard range
Order code: 04-4676
MPN: 10.1615PA/SW

Despatched within 4 working days - 1,245 in stock
50+ £0.146
Price per unit Ex VAT
Black Filler plug 20mm M16 No IP54 10.5mm Polyamide +100°C -30°C 6mm
Jacob 10.1615PA7035 Filler Plug M16 Polyamide Grey-white RAL 7035
Jacob 10.1615PA7035 Filler Plug M16 Polyamide Grey-white RAL 7035
Standard range
Order code: 04-4677
MPN: 10.1615PA7035

Despatched within 4 working days - 875 in stock
50+ £0.161
Price per unit Ex VAT
Grey-white (RAL 7035) Filler plug 20mm M16 No IP54 10.5mm Polyamide +100°C -30°C 6mm

Trustpilot