Jacob 10.1615PA/SW Filler Plug M16 Polyamide Black RAL 9005 1pc

MPN
10.1615PA/SW
Brand
Jacob
EAN-13
2050003906401
Order Code
04-4676
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Grey-white (RAL 7035) Silver-grey (RAL 7001)
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.146
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,195 in stock

Jacob manufactures the 10.1615PA/SW filler plug, designed in M16 size and made from black polyamide (RAL 9005). This robust and durable plug is used for sealing and protecting cable entry points in electrical enclosures. It provides a secure seal against dust and moisture, ensuring reliable performance in industrial environments.
Type Filler plug
Colour Black
Diameter 20mm
External thread M16
Halogen-free No
IP Rating IP54
Length 10.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot