Jacob 10.1615 PA Filler Plug M16 Polyamide Silver-grey RAL 7001

MPN
10.1615 PA
Brand
Jacob
EAN-13
2050003906142
Order Code
04-4675
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Grey-white (RAL 7035) Silver-grey (RAL 7001)
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Jacob manufactures the 10.1615 PA filler plug, a polyamide component in a silver-grey colour (RAL 7001). This M16 plug is designed for sealing openings in electrical or mechanical equipment. It is ideal for use in protecting systems from dust and moisture ingress.
Type Filler plug
Colour Silver-grey (RAL 7001)
Diameter 20mm
External thread M16
Halogen-free No
IP Rating IP54
Length 10.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot