Jacob 10.1615PA7035 Filler Plug M16 Polyamide Grey-white RAL 7035

MPN
10.1615PA7035
Brand
Jacob
EAN-13
2050003906104
Order Code
04-4677
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Grey-white (RAL 7035) Silver-grey (RAL 7001)
View Full Product Range (3)
Qty Unit Price (Ex VAT)
50+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 875 in stock

The Jacob 10.1615PA7035 filler plug is crafted from polyamide and comes in a grey-white RAL 7035 colour. It features an M16 threading, making it ideal for sealing and protecting cable openings. Commonly used in electrical enclosures and panel assemblies, it ensures reliable environmental protection when inserted into unused openings.
Type Filler plug
Colour Grey-white (RAL 7035)
Diameter 20mm
External thread M16
Halogen-free No
IP Rating IP54
Length 10.5mm
Material Polyamide
Maximum Temperature +100°C
Min. temperature -30°C
Thread Length 6mm

Reviews

Be the first to submit a review

Trustpilot